Apem Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67
- RS Stock No.:
- 864-4529
- Mfr. Part No.:
- IMP7Z492234UL
- Brand:
- Apem
Bulk discount available
Subtotal (1 unit)*
£10.99
(exc. VAT)
£13.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £10.99 |
| 10 - 49 | £10.33 |
| 50 - 99 | £9.45 |
| 100 - 499 | £8.57 |
| 500 + | £7.69 |
*price indicative
- RS Stock No.:
- 864-4529
- Mfr. Part No.:
- IMP7Z492234UL
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V dc | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A | |
| Contact Material | Gold Plated Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | IMP7Z492234UL | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 28V dc | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Gold Plated Silver | ||
Case Colour Black | ||
Manufacturer Part No. IMP7Z492234UL | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- FR
