Apem Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67
- RS Stock No.:
- 864-4497
- Mfr. Part No.:
- IMP7Z412234UL
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-4497
- Mfr. Part No.:
- IMP7Z412234UL
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V dc | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A | |
| Contact Material | Gold Plated Silver | |
| Case Colour | Black | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | IMP7Z412234UL | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 28V dc | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Gold Plated Silver | ||
Case Colour Black | ||
Priced to Clear Yes | ||
Manufacturer Part No. IMP7Z412234UL | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- FR
