APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67

Stock information currently inaccessible
RS Stock No.:
864-4487
Mfr. Part No.:
IMR7Z452104UL
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IMR7Z452104UL

Terminal Type

Quick Connect

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy