Apem Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-4478
Mfr. Part No.:
IMR7Z412104UL
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Gold Plated Silver

Case Colour

Black

Priced to Clear

Yes

Manufacturer Part No.

IMR7Z412104UL

Terminal Type

Quick Connect

COO (Country of Origin):
FR