Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Yellow LED, 125/250V ac, IP64
- RS Stock No.:
- 864-3945
- Mfr. Part No.:
- 1241.7236.1123000
- Brand:
- Schurter
Subtotal (1 unit)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.62 |
*price indicative
- RS Stock No.:
- 864-3945
- Mfr. Part No.:
- 1241.7236.1123000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 125/250V ac | |
| LED Colour | Yellow | |
| IP Rating | IP64 (Front); IP00 (Rear) | |
| Contact Current Rating | 12 A | |
| Manufacturer Part No. | 1241.7236.1123000 | |
| Priced to Clear | Yes | |
| Case Colour | Black | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 125/250V ac | ||
LED Colour Yellow | ||
IP Rating IP64 (Front); IP00 (Rear) | ||
Contact Current Rating 12 A | ||
Manufacturer Part No. 1241.7236.1123000 | ||
Priced to Clear Yes | ||
Case Colour Black | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- CH
