Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP67
- RS Stock No.:
- 847-0937
- Mfr. Part No.:
- 3SB3647-0AA61
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 847-0937
- Mfr. Part No.:
- 3SB3647-0AA61
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Push Button Diameter | 28.5mm | |
| Push Button Material | Plastic | |
| Series | 3SB3 | |
| Manufacturer Part No. | 3SB3647-0AA61 | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Maximum DC Voltage | 26.4V | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Push Button Diameter 28.5mm | ||
Push Button Material Plastic | ||
Series 3SB3 | ||
Manufacturer Part No. 3SB3647-0AA61 | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Maximum DC Voltage 26.4V | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

