Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67
- RS Stock No.:
- 847-0918
- Mfr. Part No.:
- 3SB3602-2PA11
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.44
(exc. VAT)
£13.73
(inc. VAT)
- RS Stock No.:
- 847-0918
- Mfr. Part No.:
- 3SB3602-2PA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Push Button Diameter | 28.5mm | |
| Series | 3SB3 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3602-2PA11 | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 400V | |
| Maximum DC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Push Button Diameter 28.5mm | ||
Series 3SB3 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3602-2PA11 | ||
Terminal Type Screw | ||
Maximum AC Voltage 400V | ||
Maximum DC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

