Siemens 52PP2 Series Push Button, Panel Mount, 30mm Cutout
- RS Stock No.:
- 846-9448
- Mfr. Part No.:
- 52PP2W2
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 846-9448
- Mfr. Part No.:
- 52PP2W2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Push Button Style | Mushroom | |
| Push Button Diameter | 44.5mm | |
| Series | 52PP2 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 52PP2W2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Push Button Style Mushroom | ||
Push Button Diameter 44.5mm | ||
Series 52PP2 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 52PP2W2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

