Honeywell Push Button Switch, Momentary, Panel Mount, SPDT, 250V ac
- RS Stock No.:
- 842-0682
- Mfr. Part No.:
- 2PB11-T2
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-0682
- Mfr. Part No.:
- 2PB11-T2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 5 A | |
| Manufacturer Part No. | 2PB11-T2 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Contact Current Rating 5 A | ||
Manufacturer Part No. 2PB11-T2 | ||
Terminal Type Solder | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
