Bulgin Push Button Switch, Momentary, 18.9mm Cutout, DPDT, 250V ac
- RS Stock No.:
- 841-9106
- Mfr. Part No.:
- MP0034/2
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 841-9106
- Mfr. Part No.:
- MP0034/2
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 18.9mm | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| Manufacturer Part No. | MP0034/2 | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 18.9mm | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
Manufacturer Part No. MP0034/2 | ||
Terminal Type Solder Tag | ||
- COO (Country of Origin):
- TN
