Bulgin MPI001 Series Illuminated Push Button Switch, Latching, Front Panel, 19.2mm Cutout, SPST, Red LED, 50V, IP66
- RS Stock No.:
- 841-9095
- Mfr. Part No.:
- MPI001/FL/RD
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 841-9095
- Mfr. Part No.:
- MPI001/FL/RD
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Front Panel | |
| Contact Configuration | SPST | |
| Voltage Rating | 50V | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Series | MPI001 | |
| Contact Current Rating | 50 mA | |
| Contact AC Voltage Rating | 24V | |
| Manufacturer Part No. | MPI001/FL/RD | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Front Panel | ||
Contact Configuration SPST | ||
Voltage Rating 50V | ||
LED Colour Red | ||
IP Rating IP66 | ||
Series MPI001 | ||
Contact Current Rating 50 mA | ||
Contact AC Voltage Rating 24V | ||
Manufacturer Part No. MPI001/FL/RD | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TN
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
