Bulgin Push Button Switch, Momentary, Front Panel, 16.2mm Cutout, DPDT, 250V, IP66, IP68
- RS Stock No.:
- 841-9055
- Mfr. Part No.:
- MP0045/1D1GN012
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 841-9055
- Mfr. Part No.:
- MP0045/1D1GN012
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Front Panel | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V | |
| IP Rating | IP66, IP68 | |
| Manufacturer Part No. | MP0045/1D1GN012 | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Front Panel | ||
Contact Configuration DPDT | ||
Voltage Rating 250V | ||
IP Rating IP66, IP68 | ||
Manufacturer Part No. MP0045/1D1GN012 | ||
Terminal Type Solder Tag | ||
- COO (Country of Origin):
- GB
