Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-6098
Mfr. Part No.:
HW1B-M2F10-S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Series

IDEC HW

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Push Button Style

Round

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M2F10-S

Maximum AC Voltage

440V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Maximum DC Voltage

440V

Body Material

Plastic

COO (Country of Origin):
JP