Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout

Stock information currently inaccessible
RS Stock No.:
832-6057
Mfr. Part No.:
HW1B-M1F10-Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Series

IDEC HW

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Push Button Style

Round

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M1F10-Y

Maximum AC Voltage

440V

Body Material

Plastic

Minimum Operating Temperature

-25°C

Maximum DC Voltage

440V

Maximum Operating Temperature

+50°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy