Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout

Bulk discount available

Subtotal (1 unit)*

£14.02

(exc. VAT)

£16.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£14.02
5 - 9£13.59
10 +£13.02

*price indicative

RS Stock No.:
832-6050
Mfr. Part No.:
HW1B-M1F11-B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

IDEC HW

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M1F11-B

Maximum DC Voltage

440V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Maximum AC Voltage

440V

Body Material

Plastic

COO (Country of Origin):
JP