Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout
- RS Stock No.:
- 832-5994
- Mfr. Part No.:
- HW1B-A1F10-B
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 832-5994
- Mfr. Part No.:
- HW1B-A1F10-B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | No | |
| Series | IDEC HW | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | HW1B-A1F10-B | |
| Minimum Operating Temperature | -25°C | |
| Body Material | Plastic | |
| Maximum AC Voltage | 440V | |
| Maximum DC Voltage | 440V | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated No | ||
Series IDEC HW | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
Manufacturer Part No. HW1B-A1F10-B | ||
Minimum Operating Temperature -25°C | ||
Body Material Plastic | ||
Maximum AC Voltage 440V | ||
Maximum DC Voltage 440V | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
