Idec IDEC CW Series Illuminated Push Button, Flush Mount, 22.3mm Cutout, IP65
- RS Stock No.:
- 832-5795
- Mfr. Part No.:
- CW4L-M2E22Q4A
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£49.67
(exc. VAT)
£59.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £49.67 |
| 5 - 9 | £48.16 |
| 10 + | £46.09 |
*price indicative
- RS Stock No.:
- 832-5795
- Mfr. Part No.:
- CW4L-M2E22Q4A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Series | IDEC CW | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Flush Mount | |
| Push Button Colour | Amber | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Push Button Material | Metal | |
| Manufacturer Part No. | CW4L-M2E22Q4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +60°C | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Series IDEC CW | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Flush Mount | ||
Push Button Colour Amber | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Push Button Material Metal | ||
Manufacturer Part No. CW4L-M2E22Q4A | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 24V | ||
Maximum Operating Temperature +60°C | ||
Terminal Type Screw | ||
Maximum AC Voltage 24V | ||
- COO (Country of Origin):
- JP
