Idec IDEC CW Series Illuminated Push Button, Flush Mount, 22.3mm Cutout, IP65

Stock information currently inaccessible
RS Stock No.:
832-5770
Mfr. Part No.:
CW4L-M2E11Q4G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Flush Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP65

Push Button Material

Metal

Series

IDEC CW

Manufacturer Part No.

CW4L-M2E11Q4G

Maximum DC Voltage

24V

Maximum Operating Temperature

+60°C

Maximum AC Voltage

24V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy