Idec IDEC CW Series Illuminated Push Button, Flush Mount, 22.3mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-5745
Mfr. Part No.:
CW4L-M1E11Q4G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Series

IDEC CW

Panel Cut Out Diameter

22.3mm

Mounting Type

Flush Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP65

Push Button Material

Metal

Manufacturer Part No.

CW4L-M1E11Q4G

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Maximum DC Voltage

24V

Maximum AC Voltage

24V

COO (Country of Origin):
JP