Idec IDEC CW Series Push Button, Panel Mount, 22.3mm Cutout

Stock information currently inaccessible
RS Stock No.:
831-8356
Mfr. Part No.:
CW4B-A1E22W
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

IDEC CW

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Round

Manufacturer Part No.

CW4B-A1E22W

Maximum Operating Temperature

+60°C

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

COO (Country of Origin):
JP