Idec IDEC CW Series Illuminated Push Button, Panel Mount, 22.3mm Cutout
- RS Stock No.:
- 831-8236
- Mfr. Part No.:
- CW1L-M1E10QHR
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 831-8236
- Mfr. Part No.:
- CW1L-M1E10QHR
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.3mm | |
| Series | IDEC CW | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| Manufacturer Part No. | CW1L-M1E10QHR | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 240V | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.3mm | ||
Series IDEC CW | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Push Button Style Round | ||
Manufacturer Part No. CW1L-M1E10QHR | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 240V | ||
Maximum Operating Temperature +55°C | ||
