Idec IDEC CW Series Push Button, Panel Mount, 22.3mm Cutout

Stock information currently inaccessible
RS Stock No.:
831-7987
Mfr. Part No.:
CW1B-A1E11R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Series

IDEC CW

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

Manufacturer Part No.

CW1B-A1E11R

Maximum AC Voltage

240V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum DC Voltage

240V

Maximum Operating Temperature

+60°C