Idec Push Button, Panel Mount, 30mm Cutout, IP65

Stock information currently inaccessible
RS Stock No.:
831-7937
Mfr. Part No.:
AYLD39911DN-R-120V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

AYLD39911DN-R-120V

Minimum Operating Temperature

-25°C

Maximum DC Voltage

220V

Maximum Operating Temperature

+50°C

Maximum AC Voltage

440V

Terminal Type

Screw

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy