Idec Push Button, Panel Mount, 30mm Cutout, IP65

Bulk discount available

Subtotal (1 unit)*

£34.78

(exc. VAT)

£41.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£34.78
5 - 9£33.39
10 +£31.65

*price indicative

RS Stock No.:
831-7924
Mfr. Part No.:
AYD310N-Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

AYD310N-Y

Maximum AC Voltage

440V

Terminal Type

Screw

Maximum DC Voltage

220V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP