Idec Illuminated Push Button, Panel Mount, 22.3mm Cutout, IP65

Stock information currently inaccessible
RS Stock No.:
831-7665
Mfr. Part No.:
AOLFW29920DN-G-120V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

AOLFW29920DN-G-120V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

220V

Terminal Type

Screw

Maximum AC Voltage

400V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy