Idec Illuminated Push Button, Panel Mount, 22.3mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7624
Mfr. Part No.:
ALW29922D-A-120V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Amber

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ALW29922D-A-120V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Maximum AC Voltage

400V

Maximum DC Voltage

220V

Terminal Type

Screw

COO (Country of Origin):
JP