Idec Push Button, Panel Mount, 22.3mm Cutout, IP65

Stock information currently inaccessible
RS Stock No.:
831-7592
Mfr. Part No.:
ALQW2B9911D-A-24V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Amber

Push Button Style

Square

IP Rating

IP65

Manufacturer Part No.

ALQW2B9911D-A-24V

Terminal Type

Screw

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Maximum AC Voltage

400V

COO (Country of Origin):
JP