Idec IDEC TWTD Series Push Button, Panel Mount, 30.5mm Cutout, IP65

Stock information currently inaccessible
RS Stock No.:
831-7407
Mfr. Part No.:
ABD4BN-R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Series

IDEC TWTD

Panel Cut Out Diameter

30.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ABD4BN-R

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy