Idec Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Blue LED, 250V, IP65

Bulk discount available

Subtotal (1 unit)*

£18.76

(exc. VAT)

£22.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£18.76
10 - 24£17.04
25 +£15.62

*price indicative

RS Stock No.:
828-8069
Mfr. Part No.:
AL6Q-M24P-S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V

LED Colour

Blue

IP Rating

IP65

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

AL6Q-M24P-S

Terminal Type

Quick Connect, Solder Tag

Panel Cut Out Height

24mm

Panel Cut Out Width

24mm

COO (Country of Origin):
JP