Idec Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Yellow LED, 250V, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-8056
Mfr. Part No.:
AL6Q-M23-Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V

LED Colour

Yellow

IP Rating

IP40

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6Q-M23-Y

Case Colour

Black

Panel Cut Out Height

24mm

Panel Cut Out Width

24mm

Terminal Type

Quick Connect, Solder Tag

COO (Country of Origin):
JP