Idec Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Green LED, 250V, IP40

Image representative of range

Stock information currently inaccessible
RS Stock No.:
828-7924
Mfr. Part No.:
AL6M-A23-G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V

LED Colour

Green

IP Rating

IP40

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6M-A23-G

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

COO (Country of Origin):
JP