Idec Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac/dc, IP65
- RS Stock No.:
- 828-7804
- Mfr. Part No.:
- AB6Q-M1P-B
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 828-7804
- Mfr. Part No.:
- AB6Q-M1P-B
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac/dc | |
| IP Rating | IP65 | |
| Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc | |
| Contact Material | Gold Plated Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | AB6Q-M1P-B | |
| Terminal Type | Quick Connect, Solder Tag | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac/dc | ||
IP Rating IP65 | ||
Contact Current Rating 1 A @ 120 V ac, 1 A @ 24 V dc | ||
Contact Material Gold Plated Silver | ||
Case Colour Black | ||
Manufacturer Part No. AB6Q-M1P-B | ||
Terminal Type Quick Connect, Solder Tag | ||
- COO (Country of Origin):
- IT
