Idec Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac/dc, IP40
- RS Stock No.:
- 828-7763
- Mfr. Part No.:
- AB6M-M1-S
- Brand:
- Idec
Subtotal (1 unit)*
£10.65
(exc. VAT)
£12.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.65 |
*price indicative
- RS Stock No.:
- 828-7763
- Mfr. Part No.:
- AB6M-M1-S
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac/dc | |
| IP Rating | IP40 | |
| Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | AB6M-M1-S | |
| Case Colour | Black | |
| Terminal Type | Quick Connect, Solder Tag | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac/dc | ||
IP Rating IP40 | ||
Contact Current Rating 1 A @ 120 V ac, 1 A @ 24 V dc | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. AB6M-M1-S | ||
Case Colour Black | ||
Terminal Type Quick Connect, Solder Tag | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
