Idec Push Button Switch, Momentary, Panel Mount, SPDT, 250V ac/dc, IP65

Stock information currently inaccessible
RS Stock No.:
828-7729
Mfr. Part No.:
AB6H-M1P-Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac/dc

IP Rating

IP65

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AB6H-M1P-Y

Case Colour

Black

Panel Cut Out Width

30mm

Terminal Type

Quick Connect, Solder Tag

Panel Cut Out Height

24mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy