SPDT, Momentary Push Button Switch, IP65, 24 x 30mm, Panel Mount
- RS Stock No.:
- 828-7722
- Mfr. Part No.:
- AB6H-M1P-S
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7722
- Mfr. Part No.:
- AB6H-M1P-S
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Panel Cut Out Size | 24 x 30mm | |
| Panel Cut Out Width | 30mm | |
| Panel Cut Out Height | 24mm | |
| Contact Current Rating | 1 A@ 120 V ac, 1 A@ 24 V dc | |
| Actuator Colour | Blue | |
| IP Rating | IP65 | |
| Contact Material | Gold Plated Silver | |
| Terminal Type | Quick Connect, Solder Tag | |
| Actuator Type | Button | |
| Case Colour | Black | |
| Operating Temperature Range | -25 → +55°C | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Panel Cut Out Size 24 x 30mm | ||
Panel Cut Out Width 30mm | ||
Panel Cut Out Height 24mm | ||
Contact Current Rating 1 A@ 120 V ac, 1 A@ 24 V dc | ||
Actuator Colour Blue | ||
IP Rating IP65 | ||
Contact Material Gold Plated Silver | ||
Terminal Type Quick Connect, Solder Tag | ||
Actuator Type Button | ||
Case Colour Black | ||
Operating Temperature Range -25 → +55°C | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- IT
