Marquardt Push Button Switch, Panel Mount, DPDT, 250V, IP40
- RS Stock No.:
- 823-5052
- Mfr. Part No.:
- 01661.0201-00
- Brand:
- Marquardt
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5052
- Mfr. Part No.:
- 01661.0201-00
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V | |
| IP Rating | IP40 | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Material | Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | 01661.0201-00 | |
| Panel Cut Out Width | 29.3mm | |
| Panel Cut Out Height | 31.7mm | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V | ||
IP Rating IP40 | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Material Silver | ||
Case Colour Black | ||
Manufacturer Part No. 01661.0201-00 | ||
Panel Cut Out Width 29.3mm | ||
Panel Cut Out Height 31.7mm | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN
