RS PRO Push Button Switch, Momentary, PCB, SPDT, 250V ac, IP67
- RS Stock No.:
- 820-0494
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 820-0494
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP67 | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- TW
