Omron A22 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP65

Stock information currently inaccessible
RS Stock No.:
817-9983
Mfr. Part No.:
A22-MG-10M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Illuminated

No

Series

A22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Polycarbonate

Manufacturer Part No.

A22-MG-10M

Maximum DC Voltage

380V

Maximum AC Voltage

440V

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy