Schneider Electric Harmony XB7 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 815-2225
- Mfr. Part No.:
- XB7NJ03G1
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 815-2225
- Mfr. Part No.:
- XB7NJ03G1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Manufacturer Part No. | XB7NJ03G1 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 120V | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Manufacturer Part No. XB7NJ03G1 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 120V | ||
Terminal Type Screw | ||


