Schneider Electric Harmony XB7 Series Push Button, Panel Mount, 22mm Cutout, SPDT
- RS Stock No.:
- 815-2102
- Mfr. Part No.:
- XB7NA15342
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 815-2102
- Mfr. Part No.:
- XB7NA15342
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Series | Harmony XB7 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Manufacturer Part No. | XB7NA15342 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum DC Voltage | 250V | |
| Maximum AC Voltage | 240V | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Series Harmony XB7 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Manufacturer Part No. XB7NA15342 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum DC Voltage 250V | ||
Maximum AC Voltage 240V | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- MA


