RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Yellow LED, 250V ac, IP65, IP67
- RS Stock No.:
- 811-8531
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 811-8531
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP67 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Manufacturer Part No. | AV03L-B12-M3-FR-Y-24V | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour Yellow | ||
IP Rating IP65, IP67 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. AV03L-B12-M3-FR-Y-24V | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TW
