Otto Push Button Switch, Momentary, Panel Mount, SPDT, 28V dc, IP64
- RS Stock No.:
- 811-8146
- Mfr. Part No.:
- P9-613126
- Brand:
- Otto
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.30
(exc. VAT)
£8.76
(inc. VAT)
- RS Stock No.:
- 811-8146
- Mfr. Part No.:
- P9-613126
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V dc | |
| Push Button Style | Dome | |
| IP Rating | IP64 | |
| Contact Current Rating | 4 A @ 28 V dc | |
| Contact Material | Gold Plated Silver Alloy | |
| Case Colour | Black | |
| Manufacturer Part No. | P9-613126 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration SPDT | ||
Voltage Rating 28V dc | ||
Push Button Style Dome | ||
IP Rating IP64 | ||
Contact Current Rating 4 A @ 28 V dc | ||
Contact Material Gold Plated Silver Alloy | ||
Case Colour Black | ||
Manufacturer Part No. P9-613126 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US
