Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, White LED, 28V dc, IP68S

Subtotal (1 unit)*

£9.98

(exc. VAT)

£11.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.98

*price indicative

RS Stock No.:
811-8042
Mfr. Part No.:
LP9-11231K22
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

LED Colour

White

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Sliver

Manufacturer Part No.

LP9-11231K22

Case Colour

Black

Terminal Type

Pc Pin

COO (Country of Origin):
US