Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Amber LED, 28V dc, IP68S

Stock information currently inaccessible
RS Stock No.:
811-8001
Mfr. Part No.:
LP9-41231H22
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

LED Colour

Amber

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Sliver

Case Colour

Black

Manufacturer Part No.

LP9-41231H22

Terminal Type

Pc Pin

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy