Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, 28V dc, IP68S

Stock information currently inaccessible
RS Stock No.:
811-7991
Mfr. Part No.:
LP9-31231J26
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

LED Colour

Blue

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Sliver

Case Colour

Black

Priced to Clear

Yes

Manufacturer Part No.

LP9-31231J26

Terminal Type

Pc Pin

COO (Country of Origin):
US