Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, 28V dc, IP68S
- RS Stock No.:
- 811-7989
- Mfr. Part No.:
- LP9-31231G25
- Brand:
- Otto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-7989
- Mfr. Part No.:
- LP9-31231G25
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V dc | |
| LED Colour | Green | |
| IP Rating | IP68S | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Contact Material | Sliver | |
| Case Colour | Black | |
| Manufacturer Part No. | LP9-31231G25 | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 28V dc | ||
LED Colour Green | ||
IP Rating IP68S | ||
Contact Current Rating 5 A @ 28 V dc | ||
Contact Material Sliver | ||
Case Colour Black | ||
Manufacturer Part No. LP9-31231G25 | ||
Terminal Type Pc Pin | ||
- COO (Country of Origin):
- US
