Otto Push Button Switch, Momentary, Panel Mount, SPDT, 25V dc, IP68S
- RS Stock No.:
- 811-7907
- Mfr. Part No.:
- P9-513124W
- Brand:
- Otto
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.75
(exc. VAT)
£23.70
(inc. VAT)
- RS Stock No.:
- 811-7907
- Mfr. Part No.:
- P9-513124W
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 25V dc | |
| IP Rating | IP68S | |
| Contact Current Rating | 4 A @ 28 V dc | |
| Contact Material | Gold Plated Silver Alloy | |
| Manufacturer Part No. | P9-513124W | |
| Case Colour | Black | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 25V dc | ||
IP Rating IP68S | ||
Contact Current Rating 4 A @ 28 V dc | ||
Contact Material Gold Plated Silver Alloy | ||
Manufacturer Part No. P9-513124W | ||
Case Colour Black | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US

