TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPST
- RS Stock No.:
- 783-1053
- Mfr. Part No.:
- MSPM101C104
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-1053
- Mfr. Part No.:
- MSPM101C104
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.35mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Contact Current Rating | 100 mA @ 100 V dc | |
| Manufacturer Part No. | MSPM101C104 | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 6.35mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Contact Current Rating 100 mA @ 100 V dc | ||
Manufacturer Part No. MSPM101C104 | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- JP
