TE Connectivity Illuminated Push Button Switch, Latching, DPDT, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-7168
Mfr. Part No.:
MPG206N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Latching

Illuminated

Yes

Contact Configuration

DPDT

Voltage Rating

250V ac

Contact Current Rating

6 A @ 120 V ac

Contact Material

Silver Plated Copper

Manufacturer Part No.

MPG206N

Terminal Type

Solder Lug

COO (Country of Origin):
CN

TE Connectivity - MPG Series Switch


TE Connectivity MPG series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary switching function and solder terminals.
MPG switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPG miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock numbers 134-2462 and 7830053 respectively.

Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C

Note

Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number 7830053
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).