Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 21.2mm Cutout, SPDT, Red LED, 250V ac, IP40
- RS Stock No.:
- 777-7524
- Mfr. Part No.:
- 1241.6623.1121000
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-7524
- Mfr. Part No.:
- 1241.6623.1121000
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 21.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP40 |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | 1241.6623.1121000 |
Terminal Type | Solder Tag |
Related links
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...
- Schurter Illuminated Push Button Switch, Momentary, Panel Mount,...